Murata Thermistor, PTC Type 470 Ω, 0603 0.8 mm 1.6 mm 0.8 mm

Subtotal (1 bag of 5 units)*

£0.78

(exc. VAT)

£0.935

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 250 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
5 +£0.156£0.78

*price indicative

Packaging Options:
RS Stock No.:
785-5636
Mfr. Part No.:
PRF18BD471QB5RB
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Series

PRF

Product Type

Thermistor

Temperature Coefficient Type

PTC

Automotive Standard

No

Tolerance ±

50%

Application

Over Heat Sensing, Communication Facility, Circuit Protection, Overcurrent Protection, Inrush Current Suppression, Power Supplies, Current Limit

Package/Case

0603

Resistance at 25°C

470Ω

Standards/Approvals

EU RoHS, UL60950, UL

Depth

0.8mm

Length

1.6mm

Height

0.8mm

Termination Style

Surface Mount

Maximum Operating Temperature

120°C

Minimum Operating Temperature

-20°C

0603 PRF Series Overheat Sensing


Overheat sensing for power transistors, power ,diodes and power ICs in hybrid circuits.

Excellent thermal response

Solid-state construction provides excellent mechanical vibration and impact resistance

Contactless operation provides noiseless operation

Dimensions LxWxT 1.60 x 0.80 x0.80mm

Related links