Murata Thermistor, PTC Type 470 Ω, 0603 0.8 mm 1.6 mm 0.8 mm

Bulk discount available

Subtotal (1 bag of 5 units)*

£0.78

(exc. VAT)

£0.935

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
5 - 45£0.156£0.78
50 - 95£0.146£0.73
100 - 245£0.132£0.66
250 - 495£0.122£0.61
500 +£0.108£0.54

*price indicative

Packaging Options:
RS Stock No.:
785-5633
Mfr. Part No.:
PRF18BC471RB5RB
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Series

PRF

Product Type

Thermistor

Temperature Coefficient Type

PTC

Tolerance ±

50%

Package/Case

0603

Maximum Power Rating

100mW

Resistance at 25°C

470Ω

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

130°C

0603 PRF Series Overheat Sensing


Overheat sensing for power transistors, power ,diodes and power ICs in hybrid circuits.

Excellent thermal response

Solid-state construction provides excellent mechanical vibration and impact resistance

Contactless operation provides noiseless operation

Dimensions LxWxT 1.60 x 0.80 x0.80mm

Related links