Murata Thermistor, 10kΩ Resistance, PTC Type, 0402 (1005M), 1 x 0.5 x 0.5mm
- RS Stock No.:
- 785-5608
- Mfr. Part No.:
- PRF15BE103RB6RC
- Brand:
- Murata
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 785-5608
- Mfr. Part No.:
- PRF15BE103RB6RC
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Series | PRF | |
Temperature Coefficient Type | PTC | |
Resistance @ 25 °C | 10kΩ | |
Tolerance | ±50% | |
Package/Case | 0402 (1005M) | |
Length | 1mm | |
Depth | 0.5mm | |
Height | 0.5mm | |
Maximum Operating Temperature | +110°C | |
Dimensions | 1 x 0.5 x 0.5mm | |
Minimum Operating Temperature | -20°C | |
Select all | ||
---|---|---|
Brand Murata | ||
Series PRF | ||
Temperature Coefficient Type PTC | ||
Resistance @ 25 °C 10kΩ | ||
Tolerance ±50% | ||
Package/Case 0402 (1005M) | ||
Length 1mm | ||
Depth 0.5mm | ||
Height 0.5mm | ||
Maximum Operating Temperature +110°C | ||
Dimensions 1 x 0.5 x 0.5mm | ||
Minimum Operating Temperature -20°C | ||
0603 PRF Series Overheat Sensing
Overheat sensing for power transistors, power ,diodes and power ICs in hybrid circuits.
Excellent thermal response
Solid-state construction provides excellent mechanical vibration and impact resistance
Contactless operation provides noiseless operation
Dimensions LxWxT 1.60 x 0.80 x0.80mm
Solid-state construction provides excellent mechanical vibration and impact resistance
Contactless operation provides noiseless operation
Dimensions LxWxT 1.60 x 0.80 x0.80mm