Vishay Thermistor, 22kΩ Resistance, NTC Type, 3.3 x 3 x 9mm
- RS Stock No.:
- 754-6654
- Mfr. Part No.:
- NTCLE100E3223JB0
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 754-6654
- Mfr. Part No.:
- NTCLE100E3223JB0
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Series | NTCLE100E3 | |
| Temperature Coefficient Type | NTC | |
| Thermal Time Constant | 15s | |
| Resistance @ 25 °C | 22kΩ | |
| Tolerance | ±5% | |
| Maximum Power Rating | 500mW | |
| Length | 3.3mm | |
| Depth | 3mm | |
| Height | 9mm | |
| Dimensions | 3.3 x 3 x 9mm | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Series NTCLE100E3 | ||
Temperature Coefficient Type NTC | ||
Thermal Time Constant 15s | ||
Resistance @ 25 °C 22kΩ | ||
Tolerance ±5% | ||
Maximum Power Rating 500mW | ||
Length 3.3mm | ||
Depth 3mm | ||
Height 9mm | ||
Dimensions 3.3 x 3 x 9mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- IL
