Vishay Thermistor, NTC Type 4.7 kΩ, Surface Mount 9 mm 3.3 mm 3 mm
- RS Stock No.:
- 754-6648
- Distrelec Article No.:
- 304-46-015
- Mfr. Part No.:
- NTCLE100E3472JB0
- Brand:
- Vishay
Subtotal (1 pack of 5 units)*
£1.95
(exc. VAT)
£2.35
(inc. VAT)
FREE delivery for orders over £60.00
- 845 unit(s) ready to ship
- Plus 120 unit(s) ready to ship from another location
- Plus 1,030 unit(s) shipping from 16 June 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.39 | £1.95 |
| 50 - 120 | £0.214 | £1.07 |
| 125 - 245 | £0.18 | £0.90 |
| 250 - 495 | £0.178 | £0.89 |
| 500 + | £0.176 | £0.88 |
*price indicative
- RS Stock No.:
- 754-6648
- Distrelec Article No.:
- 304-46-015
- Mfr. Part No.:
- NTCLE100E3472JB0
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Thermistor | |
| Series | NTCLE100E3 | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | -1%/K | |
| Thermal Time Constant | 15s | |
| Packaging | Tape & Reel | |
| Tolerance ± | 5% | |
| Automotive Standard | AEC-Q200 | |
| Application | Process Control, Temperature Compensation, Video, Cookers, LCD Contrast Control, Central Heating System, Ink-Jet Printer Head Detection, Automotive Temperature Sensing, Audio Equipment, Flow Measurement, Liquid Level Control, Fast Charging Control, Thermostat, Air Conditioner, Dish Washers, Battery Management, Deep-Fat Fryers, Washing Machine, Refrigerators, Heating and Ventilation, Freezers, Industrial, Fire Alarms, Quartz Oscillator Compensation, Medical Thermometers | |
| Package/Case | Surface Mount | |
| Accuracy | 1 % | |
| Maximum Power Rating | 500mW | |
| Resistance at 25°C | 4.7kΩ | |
| Pin Count | 2 | |
| Termination Style | Surface Mount | |
| Length | 3.3mm | |
| Height | 9mm | |
| Diameter | 6mm | |
| Standards/Approvals | ISO-TS 16949 | |
| Depth | 3mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Thermistor | ||
Series NTCLE100E3 | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient -1%/K | ||
Thermal Time Constant 15s | ||
Packaging Tape & Reel | ||
Tolerance ± 5% | ||
Automotive Standard AEC-Q200 | ||
Application Process Control, Temperature Compensation, Video, Cookers, LCD Contrast Control, Central Heating System, Ink-Jet Printer Head Detection, Automotive Temperature Sensing, Audio Equipment, Flow Measurement, Liquid Level Control, Fast Charging Control, Thermostat, Air Conditioner, Dish Washers, Battery Management, Deep-Fat Fryers, Washing Machine, Refrigerators, Heating and Ventilation, Freezers, Industrial, Fire Alarms, Quartz Oscillator Compensation, Medical Thermometers | ||
Package/Case Surface Mount | ||
Accuracy 1 % | ||
Maximum Power Rating 500mW | ||
Resistance at 25°C 4.7kΩ | ||
Pin Count 2 | ||
Termination Style Surface Mount | ||
Length 3.3mm | ||
Height 9mm | ||
Diameter 6mm | ||
Standards/Approvals ISO-TS 16949 | ||
Depth 3mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- IL
Vishay NTCLE100E3 Series Radial Thermistors
Features:
Applications:
Related links
- Vishay Thermistor Surface Mount 9 mm 3.3 mm 3 mm
- Vishay Thermistor, NTC Type 5 kΩ 9 mm 3.3 mm 3 mm
- Vishay Thermistor, NTC Type 10 kΩ 9 mm 3.3 mm 3 mm
- Vishay Thermistor, NTC Type 1 kΩ 9 mm 3.3 mm 3 mm
- Vishay Thermistor, NTC Type 47 kΩ 9 mm 3.3 mm 3 mm
- Vishay Thermistor, NTC Type 2.7 kΩ 9 mm 3.3 mm 3 mm
- Vishay NTC Thermistor, NTC Type 3.3 kΩ 9 mm 3.3 mm 3 mm
- Vishay NTC Thermistor, NTC Type 10 kΩ 9 mm 3.3 mm 3 mm
