Vishay Thermistor, 2.2kΩ Resistance, NTC Type, 3.3 x 3 x 9mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
754-6635
Mfr. Part No.:
NTCLE100E3222JB0
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Series

NTCLE100E3

Temperature Coefficient Type

NTC

Thermal Time Constant

15s

Resistance @ 25 °C

2.2kΩ

Tolerance

±5%

Maximum Power Rating

500mW

Length

3.3mm

Depth

3mm

Height

9mm

Maximum Operating Temperature

+125°C

Dimensions

3.3 x 3 x 9mm

Minimum Operating Temperature

-40°C

COO (Country of Origin):
IL