Murata Thermistor, NTC Type 22 kΩ, 0603 0.8 mm 1.6 mm 0.8 mm
- RS Stock No.:
- 725-9054
- Mfr. Part No.:
- NCP18XW223J03RB
- Brand:
- Murata
Subtotal (1 pack of 10 units)*
£0.92
(exc. VAT)
£1.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 7,160 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.092 | £0.92 |
*price indicative
- RS Stock No.:
- 725-9054
- Mfr. Part No.:
- NCP18XW223J03RB
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Series | NCP | |
| Product Type | Thermistor | |
| Temperature Coefficient Type | NTC | |
| Tolerance ± | 5% | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Application | Temperature Compensation, Mobile Communication, Temperature Sensor | |
| Package/Case | 0603 | |
| Maximum Power Rating | 100mW | |
| Resistance at 25°C | 22kΩ | |
| Length | 1.6mm | |
| Height | 0.8mm | |
| Depth | 0.8mm | |
| Standards/Approvals | EU RoHS, UL1434 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Series NCP | ||
Product Type Thermistor | ||
Temperature Coefficient Type NTC | ||
Tolerance ± 5% | ||
Mount Type Surface | ||
Automotive Standard No | ||
Application Temperature Compensation, Mobile Communication, Temperature Sensor | ||
Package/Case 0603 | ||
Maximum Power Rating 100mW | ||
Resistance at 25°C 22kΩ | ||
Length 1.6mm | ||
Height 0.8mm | ||
Depth 0.8mm | ||
Standards/Approvals EU RoHS, UL1434 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||

NTC Thermistors SMD 0603 - NCP18X series
Negative temperature coefficient thermistors.
High precision Beta reports and resistors.
Good stability over time.
Nickel barrier electrodes.
Remelt soldering possible.
Applications: Temperature sensors, transistor temperature compensation, integrated circuits, oscillating circuits, telecommunications.
Related links
- Murata Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Murata NTC Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Murata Thermistor 1608 0.8 mm 1.6 mm 0.8 mm
- Murata Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Murata Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Murata NTC Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Murata NTC Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Murata NTC Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
