Vishay Thermistor, 1.5kΩ Resistance, Linear PTC Type, 0805 (2012M), 2 x 1.25 x 0.45mm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
684-1052
Mfr. Part No.:
TFPT0805L1501FV
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Series

TFPT

Temperature Coefficient Type

Linear PTC

Resistance @ 25 °C

1.5kΩ

Tolerance

±1%

Package/Case

0805 (2012M)

Maximum Power Rating

100mW

Length

2mm

Depth

1.25mm

Height

0.45mm

Maximum Operating Temperature

+125°C

Dimensions

2 x 1.25 x 0.45mm

Minimum Operating Temperature

-55°C

COO (Country of Origin):
DE

0805 TFPT Series Linear PTC


A range of high stability thin-film linear PTC thermistors from Vishay in compact SMT packages. The devices have an alumina substrate base with nickel based PTC thin film resistive element and provide high stability and repeatability over a wide temperature range.

• Operating temperature range - 55 to +150 °C
• Available in 5% or close tolerance 1% versions
• Compact 0805 size SMT package
• cUL recognized component: File E148885
• Compliant to RoHS Directive 2002/95/EC
• Halogen-free according to IEC 61249-2-21 definition