Murata Thermistor, 47kΩ Resistance, NTC Type, 0402 (1005M), 1 x 0.5 x 0.5mm

Subtotal (1 pack of 25 units)*

£0.15

(exc. VAT)

£0.175

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
25 +£0.006£0.15

*price indicative

Packaging Options:
RS Stock No.:
619-7683
Mfr. Part No.:
NCP15WB473J03RC
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Series

NCP

Temperature Coefficient Type

NTC

Resistance @ 25 °C

47kΩ

Tolerance

±5%

Package/Case

0402 (1005M)

Maximum Power Rating

100mW

Length

1mm

Depth

0.5mm

Height

0.5mm

Minimum Operating Temperature

-40°C

Dimensions

1 x 0.5 x 0.5mm

Maximum Operating Temperature

+125°C

COO (Country of Origin):
JP