BC Components Thermistor, NTC Type 100 kΩ 9 mm 3.3 mm 3 mm
- RS Stock No.:
- 538-0812
- Distrelec Article No.:
- 304-43-170
- Mfr. Part No.:
- NTCLE100E3104JB0
- Brand:
- BC Components
Image representative of range
Bulk discount available
Subtotal (1 pack of 5 units)*
£1.79
(exc. VAT)
£2.15
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | £0.358 | £1.79 |
| 125 - 245 | £0.218 | £1.09 |
| 250 - 495 | £0.208 | £1.04 |
| 500 - 1245 | £0.194 | £0.97 |
| 1250 + | £0.19 | £0.95 |
*price indicative
- RS Stock No.:
- 538-0812
- Distrelec Article No.:
- 304-43-170
- Mfr. Part No.:
- NTCLE100E3104JB0
- Brand:
- BC Components
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BC Components | |
| Series | NTCLE100E3 | |
| Product Type | Thermistor | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | -4.57%/°C | |
| Packaging | Tape & Reel | |
| Thermal Time Constant | 15s | |
| Tolerance ± | 5% | |
| Mount Type | PCB | |
| Automotive Standard | No | |
| Application | Control, Sensing, Compensation, Temperature Measurement | |
| Maximum Power Rating | 500mW | |
| Resistance at 25°C | 100kΩ | |
| Pin Count | 2 | |
| Depth | 3mm | |
| Height | 9mm | |
| Termination Style | Radial | |
| Standards/Approvals | UL, RoHS | |
| Length | 3.3mm | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand BC Components | ||
Series NTCLE100E3 | ||
Product Type Thermistor | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient -4.57%/°C | ||
Packaging Tape & Reel | ||
Thermal Time Constant 15s | ||
Tolerance ± 5% | ||
Mount Type PCB | ||
Automotive Standard No | ||
Application Control, Sensing, Compensation, Temperature Measurement | ||
Maximum Power Rating 500mW | ||
Resistance at 25°C 100kΩ | ||
Pin Count 2 | ||
Depth 3mm | ||
Height 9mm | ||
Termination Style Radial | ||
Standards/Approvals UL, RoHS | ||
Length 3.3mm | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Vishay NTC Thermistors 0.5W 640 series
These thermistors have a negative temperature coefficient. The part consists of a NTC chip, soldered between two tin plated copper wires. It has a gray base coating and is color band coded. The coating has no specified insulation properties.
Features:
• Accuracy over a wide temperature range
• High stability over a long life
• Excellent price/performance ratio
• RoHS compliant, available with or without
exemption
• UL recognized, file E148885
• Mounting: radial
Applications:
• Temperature measurement, compensation, sensing and
control in consumer and industrial applications
Related links
- BC Components 22 kΩ
- BC Components 10 kΩ
- BC Components 2.2 kΩ
- BC Components Thermistor, NTC Type 9 mm 3.3 mm 3 mm
- BC Components Thermistor, Positive Temperature Coefficient Type 48 Ω 20 mm 5.5 mm
- BC Components Thermistor NTC Type, 3.3 x 3 x 9mm
- BC Components Thermistor, NTC Type 470 kΩ 9 mm 3.3 mm 3 mm
- Vishay 100 kΩ
