Molex NTC Thermistor, NTC Type 12 kΩ, Bag 25 mm
- RS Stock No.:
- 230-2125
- Mfr. Part No.:
- 215272-3703
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
£9.16
(exc. VAT)
£10.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 15 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £1.832 | £9.16 |
| 50 - 95 | £1.758 | £8.79 |
| 100 - 245 | £1.63 | £8.15 |
| 250 - 495 | £1.518 | £7.59 |
| 500 + | £1.432 | £7.16 |
*price indicative
- RS Stock No.:
- 230-2125
- Mfr. Part No.:
- 215272-3703
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 215272 | |
| Product Type | NTC Thermistor | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | -4.4%/°C | |
| Packaging | Bag | |
| Tolerance ± | 1% | |
| Mount Type | Off Board | |
| Automotive Standard | No | |
| Application | Temperature Sensing | |
| Package/Case | Bag | |
| Resistance at 25°C | 12kΩ | |
| Termination Style | NTC Thermistor to Pigtail | |
| Length | 25mm | |
| Standards/Approvals | CHINA RoHS, REACH SVHC Contained Per - D20209139-DC 19 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 135°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 215272 | ||
Product Type NTC Thermistor | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient -4.4%/°C | ||
Packaging Bag | ||
Tolerance ± 1% | ||
Mount Type Off Board | ||
Automotive Standard No | ||
Application Temperature Sensing | ||
Package/Case Bag | ||
Resistance at 25°C 12kΩ | ||
Termination Style NTC Thermistor to Pigtail | ||
Length 25mm | ||
Standards/Approvals CHINA RoHS, REACH SVHC Contained Per - D20209139-DC 19 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 135°C | ||
- COO (Country of Origin):
- IN
The Molex NTC ring temperature sensor cable assemblies deliver accurate surface-temperature readings in difficult-to-reach locations. These compact assemblies include a ring terminal, thermal conductive epoxy, and / or a Micro-Lock plus connector to provide a market-ready solution for temperature sensing. This compact solution offers a 100mW maximum power rating and it is suitable for ATMs, home appliances, HVAC systems, computers, and vending machines. It cable length is 25mm and its colour is red.
UL certified
Operating temperature range -40 to +100°C or 150°C
Resistance tolerance 1%
Related links
- Molex NTC Thermistor Bag 25 mm
- Molex NTC Thermistor, NTC Type 3 kΩ 25 mm
- Molex NTC Thermistor, NTC Type 4.7 kΩ 25 mm
- Molex NTC Thermistor, NTC Type 10 kΩ 25 mm
- Molex NTC Thermistor, NTC Type 10 Ω 25 mm
- Molex NTC Thermistor, NTC Type 30 kΩ 25 mm
- Molex NTC Thermistor, NTC Type 100 kΩ 25 mm
- Molex NTC Thermistor, NTC Type 47 kΩ 25 mm
