TDK NTC Thermistor, NTC Type, 0603, 1.6 x 0.8 x 0.8mm
- RS Stock No.:
- 202-5362P
- Mfr. Part No.:
- NTCG164BH103HT1
- Brand:
- TDK
Subtotal 20 units (supplied on a continuous strip)*
£1.90
(exc. VAT)
£2.28
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
20 + | £0.095 |
*price indicative
- RS Stock No.:
- 202-5362P
- Mfr. Part No.:
- NTCG164BH103HT1
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TDK | |
Series | NTC Series | |
Temperature Coefficient Type | NTC | |
Tolerance | ±3% | |
Package/Case | 0603 | |
Length | 1.6mm | |
Depth | 0.8mm | |
Height | 0.8mm | |
Minimum Operating Temperature | -40°C | |
Dimensions | 1.6 x 0.8 x 0.8mm | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand TDK | ||
Series NTC Series | ||
Temperature Coefficient Type NTC | ||
Tolerance ±3% | ||
Package/Case 0603 | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Minimum Operating Temperature -40°C | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Maximum Operating Temperature +125°C | ||
The TDK chip NTC(Negative Temperature Coefficient) thermistor are manufactured from sintered metal oxide. It consists of a combination of two to four of the following material: manganese, nickel, cobalt and copper. The NTC thermistor are semiconductor resistor that exhibit decreasing resistance characteristics with increasing temperature. Its resistance value is 10kohm.
Operating temperature range is –40°C to 125°C
It has low thermal time constant
It has low thermal time constant
Related links
- TDK NTC Thermistor 0603, 1.6 x 0.8 x 0.8mm
- TDK NTC Thermistor 0603 (1608M), 1.6 x 0.8 x 0.8mm
- Panasonic Thermistor 0603 (1608M), 1.6 x 0.8 x 0.8mm
- Murata NTC Thermistor NTC Type 1.6 x 0.8 x 0.8mm
- Murata NTC Thermistor NTC Type 1.6 x 0.8 x 0.8mm
- Murata NTC Thermistor NTC Type 1.6 x 0.8 x 0.8mm
- Murata NTC Thermistor NTC Type 1.6 x 0.8 x 0.8mm
- Murata NTC Thermistor NTC Type 1.6 x 0.8 x 0.8mm