TDK NTC Thermistor, NTC Type 100 kΩ, 0402 0.5 mm 1 mm 0.5 mm
- RS Stock No.:
- 202-5353
- Mfr. Part No.:
- NTCG104EF104FT1X
- Brand:
- TDK
Subtotal (1 reel of 10000 units)*
£240.00
(exc. VAT)
£290.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 + | £0.024 | £240.00 |
*price indicative
- RS Stock No.:
- 202-5353
- Mfr. Part No.:
- NTCG104EF104FT1X
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Series | NTC | |
| Product Type | NTC Thermistor | |
| Temperature Coefficient Type | NTC | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Mount Type | PCB | |
| Tolerance ± | 1% | |
| Application | Temperature Measurement, Control, Sensing, Compensation | |
| Package/Case | 0402 | |
| Resistance at 25°C | 100kΩ | |
| Pin Count | 2 | |
| Length | 1mm | |
| Height | 0.5mm | |
| Termination Style | Radial | |
| Depth | 0.5mm | |
| Standards/Approvals | RoHS, UL | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Series NTC | ||
Product Type NTC Thermistor | ||
Temperature Coefficient Type NTC | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Mount Type PCB | ||
Tolerance ± 1% | ||
Application Temperature Measurement, Control, Sensing, Compensation | ||
Package/Case 0402 | ||
Resistance at 25°C 100kΩ | ||
Pin Count 2 | ||
Length 1mm | ||
Height 0.5mm | ||
Termination Style Radial | ||
Depth 0.5mm | ||
Standards/Approvals RoHS, UL | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
The TDK chip NTC(Negative Temperature Coefficient) thermistor are manufactured from sintered metal oxide. It consists of a combination of two to four of the following material: manganese, nickel, cobalt and copper. The NTC thermistor are semiconductor resistor that exhibit decreasing resistance characteristics with increasing temperature. Its resistance value is 100kohm.
Operating temperature range is –40°C to 125°C
It has low thermal time constant
Related links
- TDK NTC Thermistor 0402 0.5 mm 1 mm 0.5 mm
- Murata NTC Thermistor 0402 0.5 mm 1 mm 0.5 mm
- Vishay NTC Thermistor 0402 0.5 mm 1 mm 0.5 mm
- Murata NTC Thermistor 0402 0.5 mm 1 mm 0.5 mm
- Murata NTC Thermistor 0402 0.5 mm 1 mm 0.5 mm
- Murata NTC Thermistor 0402 0.5 mm 1 mm 0.5 mm
- Panasonic Thermistor 0402 0.5 mm 1 mm 0.5 mm
- Murata Thermistor 0402 0.5 mm 1 mm 0.5 mm
