Murata NTC Thermistor, NTC Type 15 kΩ, 0402 0.5 mm 1 mm 0.5 mm
- RS Stock No.:
- 181-1323
- Mfr. Part No.:
- NCP15XW153E03RC
- Brand:
- Murata
Bulk discount available
Subtotal (1 reel of 500 units)*
£30.50
(exc. VAT)
£36.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 28 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 2000 | £0.061 | £30.50 |
| 2500 - 4500 | £0.054 | £27.00 |
| 5000 + | £0.047 | £23.50 |
*price indicative
- RS Stock No.:
- 181-1323
- Mfr. Part No.:
- NCP15XW153E03RC
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Series | NCP | |
| Product Type | NTC Thermistor | |
| Temperature Coefficient Type | NTC | |
| Packaging | 180 mm Dia Paper Tape | |
| Tolerance ± | 3% | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Application | Temperature Compensation, Mobile Communication, Temperature Sensor | |
| Package/Case | 0402 | |
| Resistance at 25°C | 15kΩ | |
| Termination Style | Solder | |
| Length | 1mm | |
| Height | 0.5mm | |
| Standards/Approvals | UL, File No.E137188, cUL UL1434 | |
| Depth | 0.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Series NCP | ||
Product Type NTC Thermistor | ||
Temperature Coefficient Type NTC | ||
Packaging 180 mm Dia Paper Tape | ||
Tolerance ± 3% | ||
Mount Type Surface | ||
Automotive Standard No | ||
Application Temperature Compensation, Mobile Communication, Temperature Sensor | ||
Package/Case 0402 | ||
Resistance at 25°C 15kΩ | ||
Termination Style Solder | ||
Length 1mm | ||
Height 0.5mm | ||
Standards/Approvals UL, File No.E137188, cUL UL1434 | ||
Depth 0.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
Chip NTC Thermistors' Ni barrier termination provides excellent solderability and their unique construction offers high stability in the application's environment.
Excellent solderability and high stability in environment
Excellent long time aging stability
High accuracy in resistance and B-Constant
Reflow soldering possible
Same B-constant in the same resistance in the three sizes (0805 size / 0603 size / 0402 size)
Easy to use smaller size in the circuits
Lead is not contained in the product.
Applications
Temperature compensation for transistor, IC and crystal oscillator in mobile communications
Temperature sensor for rechargeable batteries
Temperature compensation of LCD
Temperature compensation in general use of electric circuits
Related links
- Murata NTC Thermistor 0402 0.5 mm 1 mm 0.5 mm
- Murata NTC Thermistor 0402 0.5 mm 1 mm 0.5 mm
- Murata NTC Thermistor 0402 0.5 mm 1 mm 0.5 mm
- Murata NTC Thermistor 0402 0.5 mm 1 mm 0.5 mm
- Murata Thermistor 0402 0.5 mm 1 mm 0.5 mm
- Vishay NTC Thermistor 0402 0.5 mm 1 mm 0.5 mm
- TDK NTC Thermistor 0402 0.5 mm 1 mm 0.5 mm
- Panasonic Thermistor 0402 0.5 mm 1 mm 0.5 mm
