Murata NTC Thermistor, 10kΩ Resistance, NTC Type, 1005, 4 x 2 x 20mm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
181-1305
Mfr. Part No.:
NXRT15XH103FA1B020
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Series

NXRT

Temperature Coefficient Type

NTC

Thermal Time Constant

4s

Resistance @ 25 °C

10kΩ

Tolerance

±1%

Package/Case

1005

Maximum Power Rating

7.5mW

Length

4mm

Depth

2mm

Height

20mm

Minimum Operating Temperature

-40°C

Dimensions

4 x 2 x 20mm

Maximum Operating Temperature

+125°C

COO (Country of Origin):
CN
This thermistor is for normal temperature level sensors having self-subsistence due to strong lead strength based on chip NTC.

This highly accurate NTC Thermistor provides extremely precise temperature sensing.
This product is compatible with 1005 (1.0mm x 0.5mm) size NTC Thermistor.
The variation per hour of this product is highly stable.
This product is produced with an automation line that was consistent from lead to packaging so that a product of uniform quality may be obtained at low cost in large quantities.
Since this product has strong lead intensity with original lead mounting technique, it is bent at the time of use and can withstand processing, etc., readily. Taping package can be supported.
Applications
For temperature detection of a rechargeable battery pack
For temperature detection of a charge circuit
For temperature detection of a printer head
For temperature detection of a DC fan motor
For temperature detection of home electronics