Murata NTC Thermistor, 47kΩ Resistance, NTC Type, 1005, 4 x 2 x 16mm
- RS Stock No.:
- 181-1303
- Mfr. Part No.:
- NXRT15WB473FA3A016
- Brand:
- Murata
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 181-1303
- Mfr. Part No.:
- NXRT15WB473FA3A016
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Series | NXRT | |
Temperature Coefficient Type | NTC | |
Thermal Time Constant | 4s | |
Resistance @ 25 °C | 47kΩ | |
Tolerance | ±1% | |
Package/Case | 1005 | |
Maximum Power Rating | 7.5mW | |
Length | 4mm | |
Depth | 2mm | |
Height | 16mm | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -40°C | |
Dimensions | 4 x 2 x 16mm | |
Select all | ||
---|---|---|
Brand Murata | ||
Series NXRT | ||
Temperature Coefficient Type NTC | ||
Thermal Time Constant 4s | ||
Resistance @ 25 °C 47kΩ | ||
Tolerance ±1% | ||
Package/Case 1005 | ||
Maximum Power Rating 7.5mW | ||
Length 4mm | ||
Depth 2mm | ||
Height 16mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
Dimensions 4 x 2 x 16mm | ||
- COO (Country of Origin):
- CN
This thermistor is for normal temperature level sensors having self-subsistence due to strong lead strength based on chip NTC.
This highly accurate NTC Thermistor provides extremely precise temperature sensing.
This product is compatible with 1005 (1.0mm x 0.5mm) size NTC Thermistor.
The variation per hour of this product is highly stable.
This product is produced with an automation line that was consistent from lead to packaging so that a product of uniform quality may be obtained at low cost in large quantities.
Since this product has strong lead intensity with original lead mounting technique, it is bent at the time of use and can withstand processing, etc., readily. Taping package can be supported.
Applications
For temperature detection of a rechargeable battery pack
For temperature detection of a charge circuit
For temperature detection of a printer head
For temperature detection of a DC fan motor
For temperature detection of home electronics
This product is compatible with 1005 (1.0mm x 0.5mm) size NTC Thermistor.
The variation per hour of this product is highly stable.
This product is produced with an automation line that was consistent from lead to packaging so that a product of uniform quality may be obtained at low cost in large quantities.
Since this product has strong lead intensity with original lead mounting technique, it is bent at the time of use and can withstand processing, etc., readily. Taping package can be supported.
Applications
For temperature detection of a rechargeable battery pack
For temperature detection of a charge circuit
For temperature detection of a printer head
For temperature detection of a DC fan motor
For temperature detection of home electronics