Murata NTC Thermistor, 10kΩ Resistance, NTC Type, 0402 (1005M), 1.2 (Dia.) x 25mm
- RS Stock No.:
- 181-1295
- Mfr. Part No.:
- NXFT15XH103FA1B025
- Brand:
- Murata
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 181-1295
- Mfr. Part No.:
- NXFT15XH103FA1B025
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Series | NXFT | |
Temperature Coefficient Type | NTC | |
Thermal Time Constant | 4s | |
Resistance @ 25 °C | 10kΩ | |
Tolerance | ±1% | |
Package/Case | 0402 (1005M) | |
Maximum Power Rating | 7.5mW | |
Depth | 1.2 (Dia.)mm | |
Height | 25mm | |
Dimensions | 1.2 (Dia.) x 25mm | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Murata | ||
Series NXFT | ||
Temperature Coefficient Type NTC | ||
Thermal Time Constant 4s | ||
Resistance @ 25 °C 10kΩ | ||
Tolerance ±1% | ||
Package/Case 0402 (1005M) | ||
Maximum Power Rating 7.5mW | ||
Depth 1.2 (Dia.)mm | ||
Height 25mm | ||
Dimensions 1.2 (Dia.) x 25mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
This product is a small flexible lead type NTC Thermistor with a small head and a thin lead wire.
This small and highly accurate NTC Thermistor provides extremely precise temperature sensing.
The small sensing head and thin lead wire deliver temperature sensing in a narrow space.
Flexibility and a wide variety of lengths (25mm to 150mm)
enable the design of flexible temperature sensing architectures.
This product is compatible with our 0402 (EIA) size chip Thermistor.
Excellent long-term stability
This is a halogen free product.
Cl= max.900ppm, Br=max.900ppm and
Cl+Br=max.1500ppm
Applications
Temperature compensation for transistors, ICs, and crystal oscillators in mobile communications
Temperature sensor for rechargeable batteries
Temperature compensation of LCD
Temperature compensation in general use of electric circuits
The small sensing head and thin lead wire deliver temperature sensing in a narrow space.
Flexibility and a wide variety of lengths (25mm to 150mm)
enable the design of flexible temperature sensing architectures.
This product is compatible with our 0402 (EIA) size chip Thermistor.
Excellent long-term stability
This is a halogen free product.
Cl= max.900ppm, Br=max.900ppm and
Cl+Br=max.1500ppm
Applications
Temperature compensation for transistors, ICs, and crystal oscillators in mobile communications
Temperature sensor for rechargeable batteries
Temperature compensation of LCD
Temperature compensation in general use of electric circuits
Related links
- Murata NTC Thermistor NTC Type 1.2 x 150mm
- Murata NTC Thermistor NTC Type 1 x 0.5 x 0.5mm
- Murata NTC Thermistor NTC Type 1 x 0.5 x 0.5mm
- Murata NTC Thermistor NTC Type 1 x 0.5 x 0.5mm
- Murata NTC Thermistor NTC Type 1 x 0.5 x 0.5mm
- Murata Thermistor NTC Type 1 x 0.5 x 0.5mm
- Murata Thermistor NTC Type 1 x 0.5 x 0.5mm
- Murata Thermistor NTC Type 1 x 0.5 x 0.5mm