Murata NTC Thermistor, NTC Type 100 kΩ, 0603 0.8 mm 1.6 mm 0.8 mm
- RS Stock No.:
- 181-1290
- Mfr. Part No.:
- NCU18WF104J6SRB
- Brand:
- Murata
Subtotal (1 reel of 4000 units)*
£180.00
(exc. VAT)
£216.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | £0.045 | £180.00 |
*price indicative
- RS Stock No.:
- 181-1290
- Mfr. Part No.:
- NCU18WF104J6SRB
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Series | NCU | |
| Product Type | NTC Thermistor | |
| Temperature Coefficient Type | NTC | |
| Tolerance ± | 5% | |
| Package/Case | 0603 | |
| Maximum Power Rating | 100mW | |
| Resistance at 25°C | 100kΩ | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Length | 1.6mm | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Series NCU | ||
Product Type NTC Thermistor | ||
Temperature Coefficient Type NTC | ||
Tolerance ± 5% | ||
Package/Case 0603 | ||
Maximum Power Rating 100mW | ||
Resistance at 25°C 100kΩ | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Length 1.6mm | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
0402/0603 sized Chip NTC Thermistors have Ni Barrier termination, provide excellent solderability and offer high stability in environment due to unique inner construction. This is new series, available market where request the high reliability for wide temperature sensing and compensation.
Excellent solderability and high stability in environment
Excellent long time aging stability
High accuracy in resistance and B-constant
Flow / Reflow soldering possible
Lead is not contained in the product.
Applications
Various engine control units
ABS control unit
High power devices (IGBT)
Temperature compensation for various circuits required high temperature
Related links
- Murata NTC Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Murata NTC Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Murata NTC Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Murata NTC Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Murata NTC Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Murata NTC Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- TDK NTC Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- EPCOS Thermistor 0603 2.2 mm 1.6 mm 0.8 mm
