Murata NTC Thermistor, NTC Type 15 kΩ, 0402 0.5 mm 1 mm 0.5 mm

Subtotal (1 reel of 10000 units)*

£380.00

(exc. VAT)

£460.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
10000 +£0.038£380.00

*price indicative

RS Stock No.:
181-1278
Mfr. Part No.:
NCP15XW153E03RC
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Series

NCP

Product Type

NTC Thermistor

Temperature Coefficient Type

NTC

Packaging

180 mm Dia Paper Tape

Tolerance ±

3%

Mount Type

Surface

Automotive Standard

No

Application

Temperature Compensation, Mobile Communication, Temperature Sensor

Package/Case

0402

Resistance at 25°C

15kΩ

Height

0.5mm

Depth

0.5mm

Termination Style

Solder

Length

1mm

Standards/Approvals

UL, File No.E137188, cUL UL1434

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP
Chip NTC Thermistors' Ni barrier termination provides excellent solderability and their unique construction offers high stability in the application's environment.

Excellent solderability and high stability in environment

Excellent long time aging stability

High accuracy in resistance and B-Constant

Reflow soldering possible

Same B-constant in the same resistance in the three sizes (0805 size / 0603 size / 0402 size)

Easy to use smaller size in the circuits

Lead is not contained in the product.

Applications

Temperature compensation for transistor, IC and crystal oscillator in mobile communications

Temperature sensor for rechargeable batteries

Temperature compensation of LCD

Temperature compensation in general use of electric circuits

Related links