Vishay NTC Thermistor, 10kΩ Resistance, NTC Type, 7.2 x 15.7mm
- RS Stock No.:
- 179-3945
- Mfr. Part No.:
- NTCALUG01T103G501
- Brand:
- Vishay
Bulk discount available
Subtotal (1 bag of 10 units)*
£31.62
(exc. VAT)
£37.94
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 260 unit(s) ready to ship
- Plus 80 unit(s) ready to ship from another location
- Plus 600 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
10 - 10 | £3.162 | £31.62 |
20 - 40 | £3.099 | £30.99 |
50 - 90 | £3.003 | £30.03 |
100 - 240 | £2.846 | £28.46 |
250 + | £2.783 | £27.83 |
*price indicative
- RS Stock No.:
- 179-3945
- Mfr. Part No.:
- NTCALUG01T103G501
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Series | NTCALUG01T | |
Temperature Coefficient Type | NTC | |
Resistance @ 25 °C | 10kΩ | |
Tolerance | ±2% | |
Depth | 7.2mm | |
Height | 15.7mm | |
Dimensions | 7.2 x 15.7mm | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +150°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Series NTCALUG01T | ||
Temperature Coefficient Type NTC | ||
Resistance @ 25 °C 10kΩ | ||
Tolerance ±2% | ||
Depth 7.2mm | ||
Height 15.7mm | ||
Dimensions 7.2 x 15.7mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +150°C | ||
RoHS Status: Not Applicable
NTC Thermistors, Standard Lug Sensors, 150 °C
FEATURES
150 °C long term stability (5000 h dry heat)
Easy mounting using ring tongue terminal
Rugged construction
APPLICATIONS
Suitable for surface sensing applications, especially when a good electrical insulation and a good thermal contact with the chassis is required for:
Automotive equipment
EV and battery management
150 °C long term stability (5000 h dry heat)
Easy mounting using ring tongue terminal
Rugged construction
APPLICATIONS
Suitable for surface sensing applications, especially when a good electrical insulation and a good thermal contact with the chassis is required for:
Automotive equipment
EV and battery management
Related links
- Vishay NTC Thermistor NTC Type, 7.2 x 15.7mm
- Vishay NTC Thermistor NTC Type, 7.2 ( )x 15.7mm
- Vishay NTC Thermistor NTC Type, 7.2 x 15.7mm
- Vishay Thermistor 38.1 x 15.7mm
- Vishay Thermistor 160 x 15.7mm
- Vishay Thermistor 150 x 15.7mm
- Vishay NTC Thermistor NTC Type, 8.5 x 16.8mm
- Vishay NTC Thermistor 0201 (0603M), 0.6 x 0.3 x 0.3mm