Vishay Thermistor, 1kΩ Resistance, PTC Type, L10, 3.6 x 2.2 x 5mm
- RS Stock No.:
- 179-3920
- Mfr. Part No.:
- TFPTL10L1001FL2B
- Brand:
- Vishay
Bulk discount available
Subtotal (1 tape of 20 units)*
£13.46
(exc. VAT)
£16.16
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 120 unit(s) ready to ship
- Plus 360 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
---|---|---|
20 - 80 | £0.673 | £13.46 |
100 - 180 | £0.471 | £9.42 |
200 - 480 | £0.429 | £8.58 |
500 - 980 | £0.418 | £8.36 |
1000 + | £0.408 | £8.16 |
*price indicative
- RS Stock No.:
- 179-3920
- Mfr. Part No.:
- TFPTL10L1001FL2B
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Series | TFPTL | |
Temperature Coefficient Type | PTC | |
Thermal Coefficient | -4.39%/K | |
Resistance @ 25 °C | 1kΩ | |
Tolerance | ±1% | |
Package/Case | L10 | |
Maximum Power Rating | 75mW | |
Length | 3.6mm | |
Depth | 2.2mm | |
Height | 5mm | |
Maximum Operating Temperature | +150°C | |
Dimensions | 3.6 x 2.2 x 5mm | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Series TFPTL | ||
Temperature Coefficient Type PTC | ||
Thermal Coefficient -4.39%/K | ||
Resistance @ 25 °C 1kΩ | ||
Tolerance ±1% | ||
Package/Case L10 | ||
Maximum Power Rating 75mW | ||
Length 3.6mm | ||
Depth 2.2mm | ||
Height 5mm | ||
Maximum Operating Temperature +150°C | ||
Dimensions 3.6 x 2.2 x 5mm | ||
Minimum Operating Temperature -55°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Radial Leaded PTC - Nickel Thin Film Linear Thermistors
FEATURES
Nickel thin film PTC element
High stability over the entire temperature range
Nickel thin film PTC element
High stability over the entire temperature range