Vishay NTC Thermistor, 10kΩ Resistance, NTC Type, 0603 (1608M), 1.6 x 0.8 x 0.8mm

Bulk discount available

Subtotal (1 reel of 250 units)*

£79.75

(exc. VAT)

£95.75

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 15,250 unit(s), ready to ship
Units
Per unit
Per Reel*
250 - 250£0.319£79.75
500 - 1000£0.239£59.75
1250 +£0.208£52.00

*price indicative

Packaging Options:
RS Stock No.:
179-3858
Mfr. Part No.:
NTCS0603E3103FLT
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Series

NTCS0603E3T

Temperature Coefficient Type

NTC

Thermal Coefficient

-2%/K

Thermal Time Constant

8s

Resistance @ 25 °C

10kΩ

Tolerance

±1%

Package/Case

0603 (1608M)

Maximum Power Rating

125mW

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Maximum Operating Temperature

+150°C

Dimensions

1.6 x 0.8 x 0.8mm

Minimum Operating Temperature

-40°C

RoHS Status: Not Applicable

COO (Country of Origin):
IL
SMD 0603, Glass Protected NTC Thermistors

FEATURES
TCR ranging from -7 %/K at -40 °C to -2 %/K at 150 °C
Tolerance on R25 down to 1 %, and on B25/85 down to 1 %
Suitable for wave or reflow soldering
APPLICATIONS
Temperature sensing, protection and compensation in automotive, industrial, telecom and consumer applications. Examples are:
Battery chargers
Power suppliers

Related links