Vishay NTC Thermistor, 10kΩ Resistance, NTC Type, 0805 (2012M), 2.01 x 1.25 x 1.45mm

Bulk discount available

Subtotal (1 reel of 250 units)*

£924.50

(exc. VAT)

£1,109.50

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,750 unit(s), ready to ship
Units
Per unit
Per Reel*
250 - 250£3.698£924.50
500 +£3.595£898.75

*price indicative

Packaging Options:
RS Stock No.:
179-3856
Mfr. Part No.:
NTHS0805N02N1002JE
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Series

NTHS

Temperature Coefficient Type

NTC

Thermal Coefficient

-3.84%/K

Thermal Time Constant

10s

Resistance @ 25 °C

10kΩ

Tolerance

±5%

Package/Case

0805 (2012M)

Maximum Power Rating

210mW

Length

2.01mm

Depth

1.25mm

Height

1.45mm

Maximum Operating Temperature

+125°C

Dimensions

2.01 x 1.25 x 1.45mm

Minimum Operating Temperature

-40°C

RoHS Status: Not Applicable

COO (Country of Origin):
MX
NTC Thermistors, SMD 0402, 0603, 0805, 1206 Chip

FEATURES
Extended resistance values available in standard sizes
Wraparound Ni barrier terminations with 100 % Sn
Allows design flexibility for use with hybrid circuitry
APPLICATIONS
Battery chargers
Power suppliers
Office equipment

Related links