Vishay Thermistor, 100Ω Resistance, 0603 (1608M), 1.55 x 0.85 x 0.45mm

Subtotal (1 reel of 1000 units)*

£858.00

(exc. VAT)

£1,030.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,000 unit(s) shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +£0.858£858.00

*price indicative

RS Stock No.:
179-3821
Mfr. Part No.:
PTS060301B100RP100
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Series

PTS

Resistance @ 25 °C

100Ω

Tolerance

±0.3%

Package/Case

0603 (1608M)

Length

1.55mm

Depth

0.85mm

Height

0.45mm

Minimum Operating Temperature

-55°C

Dimensions

1.55 x 0.85 x 0.45mm

Maximum Operating Temperature

+155°C

RoHS Status: Not Applicable

COO (Country of Origin):
DE
Platinum SMD Flat Chip Temperature Sensor

FEATURES
Standardized characteristics
Advanced thin film technology
Short reaction times down to t0.9 ≤ 2 s (in air)

Related links