Vishay NTC Thermistor, 100kΩ Resistance, NTC Type, 0603 (1608M), 1.6 x 0.8 x 1mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
179-3811
Mfr. Part No.:
NTHS0603N01N1003JE
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Series

NTHS

Temperature Coefficient Type

NTC

Thermal Coefficient

-4.39%/K

Thermal Time Constant

8s

Resistance @ 25 °C

100kΩ

Tolerance

±5%

Package/Case

0603 (1608M)

Maximum Power Rating

125mW

Length

1.6mm

Depth

0.8mm

Height

1mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Dimensions

1.6 x 0.8 x 1mm

RoHS Status: Not Applicable

COO (Country of Origin):
MX
NTC Thermistors, SMD 0402, 0603, 0805, 1206 Chip

FEATURES
Extended resistance values available in standard sizes
Wraparound Ni barrier terminations with 100 % Sn
Allows design flexibility for use with hybrid circuitry
APPLICATIONS
Battery chargers
Power suppliers
Office equipment