Vishay NTC Thermistor, NTC Type 4.7 kΩ, 0805 0.8 mm 2 mm 1.25 mm
- RS Stock No.:
- 179-3807
- Mfr. Part No.:
- NTCS0805E3472JMT
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 179-3807
- Mfr. Part No.:
- NTCS0805E3472JMT
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | NTC Thermistor | |
| Series | NTC | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | -2%/K | |
| Thermal Time Constant | 10s | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Tolerance ± | 5% | |
| Mount Type | PCB | |
| Application | Sensing, Compensation, Temperature Measurement, Control | |
| Package/Case | 0805 | |
| Maximum Power Rating | 210mW | |
| Pin Count | 2 | |
| Resistance at 25°C | 4.7kΩ | |
| Termination Style | Radial | |
| Length | 2mm | |
| Standards/Approvals | UL, RoHS | |
| Height | 0.8mm | |
| Depth | 1.25mm | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type NTC Thermistor | ||
Series NTC | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient -2%/K | ||
Thermal Time Constant 10s | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Tolerance ± 5% | ||
Mount Type PCB | ||
Application Sensing, Compensation, Temperature Measurement, Control | ||
Package/Case 0805 | ||
Maximum Power Rating 210mW | ||
Pin Count 2 | ||
Resistance at 25°C 4.7kΩ | ||
Termination Style Radial | ||
Length 2mm | ||
Standards/Approvals UL, RoHS | ||
Height 0.8mm | ||
Depth 1.25mm | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IL
SMD 0805, Glass Protected NTC Thermistors
FEATURES
TCR ranging from -6 %/K at -40 °C to -2 %/K at 150 °C
Tolerance on R25 down to 1 %, and on B25/85 down to 1 %
Suitable for wave or reflow soldering
APPLICATIONS
Temperature sensing, protection and compensation in automotive, industrial, telecom and consumer applications. Examples are:
Battery chargers
Power suppliers
Related links
- Vishay NTC Thermistor 0805 0.8 mm 2 mm 1.25 mm
- Vishay NTC Thermistor 0805 0.8 mm 2 mm 1.25 mm
- Vishay NTC Thermistor 0805 0.8 mm 2 mm 1.25 mm
- Vishay NTC Thermistor 0805 0.8 mm 2 mm 1.25 mm
- TDK NTC Thermistor 0805 0.7 mm 2 mm 1.25 mm
- Vishay NTC Thermistor, NTC Type 680 kΩ 0.8 mm 2 mm 1.5 mm
- EPCOS Thermistor 0805 1.3 mm 2 mm 1.25 mm
- EPCOS Thermistor 0805 1.3 mm 2 mm 1.25 mm
