Vishay NTC Thermistor, 10kΩ Resistance, NTC Type, 0603 (1608M), 1.6 x 0.8 x 0.8mm
- RS Stock No.:
- 179-3793
- Mfr. Part No.:
- NTCS0603E3103JHT
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 179-3793
- Mfr. Part No.:
- NTCS0603E3103JHT
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Series | NTCS0603E3T | |
Temperature Coefficient Type | NTC | |
Thermal Coefficient | -2%/K | |
Thermal Time Constant | 8s | |
Resistance @ 25 °C | 10kΩ | |
Tolerance | ±5% | |
Package/Case | 0603 (1608M) | |
Maximum Power Rating | 125mW | |
Length | 1.6mm | |
Depth | 0.8mm | |
Height | 0.8mm | |
Minimum Operating Temperature | -40°C | |
Dimensions | 1.6 x 0.8 x 0.8mm | |
Maximum Operating Temperature | +150°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Series NTCS0603E3T | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient -2%/K | ||
Thermal Time Constant 8s | ||
Resistance @ 25 °C 10kΩ | ||
Tolerance ±5% | ||
Package/Case 0603 (1608M) | ||
Maximum Power Rating 125mW | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Minimum Operating Temperature -40°C | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Maximum Operating Temperature +150°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IL
SMD 0603, Glass Protected NTC Thermistors
FEATURES
TCR ranging from -7 %/K at -40 °C to -2 %/K at 150 °C
Tolerance on R25 down to 1 %, and on B25/85 down to 1 %
Suitable for wave or reflow soldering
APPLICATIONS
Temperature sensing, protection and compensation in automotive, industrial, telecom and consumer applications. Examples are:
Battery chargers
Power suppliers
TCR ranging from -7 %/K at -40 °C to -2 %/K at 150 °C
Tolerance on R25 down to 1 %, and on B25/85 down to 1 %
Suitable for wave or reflow soldering
APPLICATIONS
Temperature sensing, protection and compensation in automotive, industrial, telecom and consumer applications. Examples are:
Battery chargers
Power suppliers
Related links
- Vishay NTC Thermistor NTC Type 1.6 x 0.8 x 0.8mm
- Vishay Thermistor NTC Type 1.6 x 0.8 x 0.8mm
- Vishay Thermistor NTC Type 1.6 x 0.8 x 0.8mm
- Vishay Thermistor NTC Type 1.6 x 0.8 x 0.8mm
- Vishay Thermistor NTC Type 1.6 x 0.8 x 0.8mm
- Vishay Thermistor NTC Type 1.6 x 0.8 x 0.8mm
- Vishay Thermistor NTC Type 1.6 x 0.8 x 0.8mm
- Murata NTC Thermistor NTC Type 1.6 x 0.8 x 0.8mm