Vishay NTC Thermistor, 15kΩ Resistance, NTC Type, 3.3 x 3 x 9mm
- RS Stock No.:
- 179-3770
- Mfr. Part No.:
- NTCLE100E3153JB0
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 500 units)*
£124.00
(exc. VAT)
£149.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
500 - 500 | £0.248 | £124.00 |
1000 - 2000 | £0.223 | £111.50 |
2500 + | £0.199 | £99.50 |
*price indicative
- RS Stock No.:
- 179-3770
- Mfr. Part No.:
- NTCLE100E3153JB0
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Series | NTCLE100E3 | |
Temperature Coefficient Type | NTC | |
Thermal Coefficient | -4.1%/K | |
Thermal Time Constant | 15s | |
Resistance @ 25 °C | 15kΩ | |
Tolerance | ±5% | |
Maximum Power Rating | 500mW | |
Length | 3.3mm | |
Depth | 3mm | |
Height | 9mm | |
Dimensions | 3.3 x 3 x 9mm | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Series NTCLE100E3 | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient -4.1%/K | ||
Thermal Time Constant 15s | ||
Resistance @ 25 °C 15kΩ | ||
Tolerance ±5% | ||
Maximum Power Rating 500mW | ||
Length 3.3mm | ||
Depth 3mm | ||
Height 9mm | ||
Dimensions 3.3 x 3 x 9mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IL
NTC Thermistors, Radial Leaded, Standard Precision
FEATURES
Accuracy over a wide temperature range
High stability over a long life
Excellent price/performance ratio
APPLICATIONS
Temperature measurement, compensation, sensing and control in consumer and industrial applications
Accuracy over a wide temperature range
High stability over a long life
Excellent price/performance ratio
APPLICATIONS
Temperature measurement, compensation, sensing and control in consumer and industrial applications
Related links
- Vishay NTC Thermistor NTC Type, 3.3 x 3 x 9mm
- Vishay NTC Thermistor NTC Type, 3.3 x 3 x 9mm
- Vishay NTC Thermistor NTC Type, 3.3 x 3 x 9mm
- Vishay NTC Thermistor NTC Type, 3.3 x 3 x 9mm
- Vishay NTC Thermistor NTC Type, 3.3 x 3 x 9mm
- Vishay Thermistor NTC Type, 3.3 x 3 x 9mm
- Vishay Thermistor NTC Type, 3.3 x 3 x 9mm
- Vishay Thermistor NTC Type, 3.3 x 3 x 9mm