Vishay NTC Thermistor, 5kΩ Resistance, NTC Type, 8.5 x 16.8mm
- RS Stock No.:
- 179-3759
- Mfr. Part No.:
- NTCALUG02A502G
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 179-3759
- Mfr. Part No.:
- NTCALUG02A502G
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Series | NTCALUG02A | |
Temperature Coefficient Type | NTC | |
Thermal Coefficient | -4.39%/K | |
Thermal Time Constant | 5s | |
Resistance @ 25 °C | 5kΩ | |
Tolerance | ±2% | |
Depth | 8.5mm | |
Height | 16.8mm | |
Dimensions | 8.5 x 16.8mm | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Series NTCALUG02A | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient -4.39%/K | ||
Thermal Time Constant 5s | ||
Resistance @ 25 °C 5kΩ | ||
Tolerance ±2% | ||
Depth 8.5mm | ||
Height 16.8mm | ||
Dimensions 8.5 x 16.8mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
NTC Thermistors, Low Thermal Gradient Lug Sensors
FEATURES
Low thermal gradient due to the use of nickel conductor and low profile closed ring tongue
APPLICATIONS
Computer equipment
Power electronics, heat-sink temperature control
Consumer appliances
Low thermal gradient due to the use of nickel conductor and low profile closed ring tongue
APPLICATIONS
Computer equipment
Power electronics, heat-sink temperature control
Consumer appliances
Related links
- Vishay NTC Thermistor NTC Type, 8.5 x 16.8mm
- Vishay NTC Thermistor NTC Type, 8.5 x 16.8mm
- EPCOS Thermistor NTC Type, 8.5 x 6 x 13mm
- EPCOS Thermistor NTC Type, 8.5 x 6 x 13mm
- EPCOS Thermistor NTC Type, 8.5 x 6.5 x 17.5mm
- EPCOS Thermistor NTC Type, 8.5 x 6 x 13mm
- EPCOS Thermistor NTC Type, 8.5 x 6.5 x 17.5mm
- EPCOS Thermistor NTC Type, 8.5 x 6.5 x 17.5mm