Vishay Thermistor, NTC Type 10 kΩ 8 mm 38 mm 2.4 mm
- RS Stock No.:
- 170-8668
- Mfr. Part No.:
- NTCLE300E3103SB
- Brand:
- Vishay
Bulk discount available
Subtotal (1 box of 1000 units)*
£948.00
(exc. VAT)
£1,138.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 1000 - 1000 | £0.948 | £948.00 |
| 2000 + | £0.92 | £920.00 |
*price indicative
- RS Stock No.:
- 170-8668
- Mfr. Part No.:
- NTCLE300E3103SB
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Thermistor | |
| Series | NTC | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | 4.37%/K | |
| Packaging | Tape & Reel | |
| Mount Type | PCB | |
| Tolerance ± | 2.18% | |
| Automotive Standard | No | |
| Application | Compensation, Temperature Measurement, Sensing, Control | |
| Accuracy | ±2.18 % | |
| Maximum Power Rating | 100mW | |
| Pin Count | 2 | |
| Resistance at 25°C | 10kΩ | |
| Termination Style | Radial | |
| Depth | 2.4mm | |
| Length | 38mm | |
| Height | 8mm | |
| Standards/Approvals | RoHS, UL | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Thermistor | ||
Series NTC | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient 4.37%/K | ||
Packaging Tape & Reel | ||
Mount Type PCB | ||
Tolerance ± 2.18% | ||
Automotive Standard No | ||
Application Compensation, Temperature Measurement, Sensing, Control | ||
Accuracy ±2.18 % | ||
Maximum Power Rating 100mW | ||
Pin Count 2 | ||
Resistance at 25°C 10kΩ | ||
Termination Style Radial | ||
Depth 2.4mm | ||
Length 38mm | ||
Height 8mm | ||
Standards/Approvals RoHS, UL | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
NTC Thermistors, Long Lead Sensors, NTCLE...E3...SB Series
NTC Thermistors, Long Lead Sensors
Accuracy of 0.5°C between 0°C and 50°C
Small diameter
High stability over a long life
Long and flexible leads for special mounting or assembly requirements
NTCLE...E3...SB series applications include temperature measurement, sensing and control and temperature compensation in industrial and consumer electronics
Related links
- Vishay Thermistor, NTC Type 10 kΩ 8 mm 38 mm 2.4 mm
- Vishay Thermistor Bead Type Thermistor with Epoxy Coated Body 8 mm 38 mm 2.4 mm
- Vishay Thermistor, NTC Type 10 kΩ 8 mm 1.6 mm 2.4 mm
- TE Connectivity Thermistor, NTC Type 10 kΩ 76 mm 2.4 mm
- TE Connectivity Thermistor, NTC Type 100000 Ω 2.4 mm 2.4 mm
- TE Connectivity Thermistor, NTC Type 2.25 kΩ 2.4 mm 76 mm 2.4 mm
- RS PRO Thermistor, NTC Type 5 kΩ 63.5 mm 63.5 mm 2.4 mm
- RS PRO Thermistor, NTC Type 10 kΩ 63.5 mm 63.5 mm 2.4 mm
