Vishay Thermistor, 10kΩ Resistance, NTC Type, 3.3 x 3 x 9mm
- RS Stock No.:
- 168-0113
- Mfr. Part No.:
- NTCLE100E3103JB0
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 500 units)*
£134.50
(exc. VAT)
£161.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 500 unit(s) ready to ship
- Plus 16,500 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
500 - 500 | £0.269 | £134.50 |
1000 + | £0.25 | £125.00 |
*price indicative
- RS Stock No.:
- 168-0113
- Mfr. Part No.:
- NTCLE100E3103JB0
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Series | NTCLE100E3 | |
Temperature Coefficient Type | NTC | |
Thermal Time Constant | 15s | |
Resistance @ 25 °C | 10kΩ | |
Tolerance | ±5% | |
Maximum Power Rating | 500mW | |
Length | 3.3mm | |
Depth | 3mm | |
Height | 9mm | |
Dimensions | 3.3 x 3 x 9mm | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Series NTCLE100E3 | ||
Temperature Coefficient Type NTC | ||
Thermal Time Constant 15s | ||
Resistance @ 25 °C 10kΩ | ||
Tolerance ±5% | ||
Maximum Power Rating 500mW | ||
Length 3.3mm | ||
Depth 3mm | ||
Height 9mm | ||
Dimensions 3.3 x 3 x 9mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- IL
Vishay NTCLE100E3 Series Radial Thermistors
These thermistors have a negative temperature coefficient. The part consists of a NTC chip, soldered between two tin plated copper wires. It has a gray base coating and is color band coded. The coating has no specified insulation properties.
Features:
Accuracy over a wide temperature range
High stability over a long life
Excellent price/performance ratio
RoHS compliant
UL recognized, file E148885
Mounting: radial
High stability over a long life
Excellent price/performance ratio
RoHS compliant
UL recognized, file E148885
Mounting: radial
Applications:
Temperature measurement, compensation, sensing and
control in consumer and industrial applications
control in consumer and industrial applications
Related links
- Vishay Thermistor NTC Type, 3.3 x 3 x 9mm
- Vishay Thermistor NTC Type, 3.3 x 3 x 9mm
- Vishay Thermistor NTC Type, 3.3 x 3 x 9mm
- BC Components Thermistor NTC Type, 3.3 x 3 x 9mm
- BC Components Thermistor NTC Type, 3.3 x 3 x 9mm
- Vishay NTC Thermistor NTC Type, 3.3 x 3 x 9mm
- Vishay NTC Thermistor NTC Type, 3.3 x 3 x 9mm
- Vishay NTC Thermistor NTC Type, 3.3 x 3 x 9mm