Murata Thermistor, 1kΩ Resistance, NTC Type, 0805 (2012M), 2 x 1.25 x 0.85mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-4246
Mfr. Part No.:
NCP21XQ102J03RA
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Series

NCP

Temperature Coefficient Type

NTC

Resistance @ 25 °C

1kΩ

Tolerance

±5%

Package/Case

0805 (2012M)

Maximum Power Rating

200mW

Length

2mm

Depth

1.25mm

Height

0.85mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Dimensions

2 x 1.25 x 0.85mm

COO (Country of Origin):
JP