Murata Thermistor, 6.8Ω Resistance, PTC Type, 0805 (2012M), 2 x 1.25 x 0.9mm
- RS Stock No.:
- 167-3980
- Mfr. Part No.:
- PRG21BC6R8MM1RA
- Brand:
- Murata
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 167-3980
- Mfr. Part No.:
- PRG21BC6R8MM1RA
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Series | POSISTOR� PRG | |
Temperature Coefficient Type | PTC | |
Resistance @ 25 °C | 6.8Ω | |
Tolerance | ±20% | |
Application | Automotive, AV Equipment, Communication Equipment, Home Appliance, Information Equipment, Power Supply | |
Package/Case | 0805 (2012M) | |
Length | 2mm | |
Depth | 1.25mm | |
Height | 0.9mm | |
Minimum Operating Temperature | -10°C | |
Maximum Operating Temperature | +60°C | |
Dimensions | 2 x 1.25 x 0.9mm | |
Select all | ||
---|---|---|
Brand Murata | ||
Series POSISTOR� PRG | ||
Temperature Coefficient Type PTC | ||
Resistance @ 25 °C 6.8Ω | ||
Tolerance ±20% | ||
Application Automotive, AV Equipment, Communication Equipment, Home Appliance, Information Equipment, Power Supply | ||
Package/Case 0805 (2012M) | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 0.9mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +60°C | ||
Dimensions 2 x 1.25 x 0.9mm | ||
- COO (Country of Origin):
- CN
POSISTOR® PRG Series 0603 and 0805 Chip Type PTC Thermistors for Overcurrent Protection
POSISTOR® PRG series 0603 and 0805 chip type PTC thermistors for overcurrent protection with resettable function enabling repeated use. These POSISTOR® PTC thermistors have a rapid operation in overcurrent conditions. This series is suitable for use as current limiting resistors and as a countermeasure to short circuit testing.
Features & Benefits:
Rapid operation in an overcurrent condition
Overcurrent protection with resettable function, can be used repeatedly
Can be used as current limiting resistors
Dimensions LxWxT 1.60 x 0.80 x 0.80 mm
Overcurrent protection with resettable function, can be used repeatedly
Can be used as current limiting resistors
Dimensions LxWxT 1.60 x 0.80 x 0.80 mm