Murata Thermistor, PTC Type 470 Ω, 0603 0.8 mm 1.6 mm 0.8 mm

Bulk discount available

Subtotal (1 reel of 4000 units)*

£744.00

(exc. VAT)

£892.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
4000 - 36000£0.186£744.00
40000 - 76000£0.164£656.00
80000 - 96000£0.156£624.00
100000 - 196000£0.148£592.00
200000 +£0.141£564.00

*price indicative

RS Stock No.:
167-3913
Mfr. Part No.:
PRF18BC471RB5RB
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Thermistor

Series

PRF

Temperature Coefficient Type

PTC

Tolerance ±

50%

Package/Case

0603

Maximum Power Rating

100mW

Resistance at 25°C

470Ω

Length

1.6mm

Height

0.8mm

Depth

0.8mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

130°C

COO (Country of Origin):
JP

0603 PRF Series Overheat Sensing


Overheat sensing for power transistors, power ,diodes and power ICs in hybrid circuits.

Excellent thermal response

Solid-state construction provides excellent mechanical vibration and impact resistance

Contactless operation provides noiseless operation

Dimensions LxWxT 1.60 x 0.80 x0.80mm

Related links