Murata Thermistor, 22kΩ Resistance, NTC Type, 0201 (0603M), 0.6 x 0.3 x 0.3mm
- RS Stock No.:
- 167-3906
- Mfr. Part No.:
- NCP03XH223J05RL
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 167-3906
- Mfr. Part No.:
- NCP03XH223J05RL
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Series | NCP | |
| Temperature Coefficient Type | NTC | |
| Resistance @ 25 °C | 22kΩ | |
| Tolerance | ±5% | |
| Application | Temperature Measurement | |
| Package/Case | 0201 (0603M) | |
| Maximum Power Rating | 100mW | |
| Length | 0.6mm | |
| Depth | 0.3mm | |
| Height | 0.3mm | |
| Dimensions | 0.6 x 0.3 x 0.3mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Series NCP | ||
Temperature Coefficient Type NTC | ||
Resistance @ 25 °C 22kΩ | ||
Tolerance ±5% | ||
Application Temperature Measurement | ||
Package/Case 0201 (0603M) | ||
Maximum Power Rating 100mW | ||
Length 0.6mm | ||
Depth 0.3mm | ||
Height 0.3mm | ||
Dimensions 0.6 x 0.3 x 0.3mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- JP
