Murata Thermistor, NTC Type 10 kΩ, 0402 0.5 mm 1 mm 0.5 mm
- RS Stock No.:
- 167-3816
- Mfr. Part No.:
- NCP15XV103J03RC
- Brand:
- Murata
Subtotal (1 reel of 10000 units)*
£360.00
(exc. VAT)
£430.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 + | £0.036 | £360.00 |
*price indicative
- RS Stock No.:
- 167-3816
- Mfr. Part No.:
- NCP15XV103J03RC
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Thermistor | |
| Series | NCP | |
| Temperature Coefficient Type | NTC | |
| Automotive Standard | No | |
| Tolerance ± | 5% | |
| Mount Type | Reflow Soldering, Solder | |
| Application | Temperature Compensation, Temperature Sensor, Mobile Communication | |
| Package/Case | 0402 | |
| Maximum Power Rating | 100mW | |
| Resistance at 25°C | 10kΩ | |
| Height | 0.5mm | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Standards/Approvals | EU RoHS, UL/cUL UL1434 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Thermistor | ||
Series NCP | ||
Temperature Coefficient Type NTC | ||
Automotive Standard No | ||
Tolerance ± 5% | ||
Mount Type Reflow Soldering, Solder | ||
Application Temperature Compensation, Temperature Sensor, Mobile Communication | ||
Package/Case 0402 | ||
Maximum Power Rating 100mW | ||
Resistance at 25°C 10kΩ | ||
Height 0.5mm | ||
Length 1mm | ||
Depth 0.5mm | ||
Standards/Approvals EU RoHS, UL/cUL UL1434 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
NCP Series NTC Thermistors, Size 0201, 0402, 0603 and 0805
NCP range of size 0201, 0402, 0603 and 0805 NTC thermistors with excellent long term aging stability and high accuracy in resistance and B-Constant value, sizes 0805, 0603 and 0402 have the same B-constant in the same resistance. These NCP series NTC thermistors have excellent solderability and are suitable for reflow soldering. Typical applications for these NTC thermistors include temperature compensation for for transistor, IC and crystal oscillators in mobile phones, temperature sensing for rechargable batteries, temperature compensation of LCD and temperature compensation in general electric circuits.
Excellent long term aging stability
High accuracy in resistance and B Value
Suitable for reflow soldering
Applications include temperature compensation of LCDs, sensing for rechargable batteries, car audio equipment, etc
Dimensions 0402 (1.0 x 0.5 x 0.5mm), 0603 (1.6 x 0.8 x 0.8mm), 0805 (2.0 x 1.25 x 0.85mm)
Standards
UL1434
Related links
- Murata Thermistor 0402 0.5 mm 1 mm 0.5 mm
- Murata Thermistor 0402 0.5 mm 1 mm 0.5 mm
- Murata Thermistor 0402 0.5 mm 1 mm 0.5 mm
- Murata Thermistor 0402 0.5 mm 1 mm 0.5 mm
- Murata Thermistor 0402 0.5 mm 1 mm 0.5 mm
- Murata Thermistor 0402 0.5 mm 1 mm 0.5 mm
- Murata NTC Thermistor 0402 0.5 mm 1 mm 0.5 mm
- Murata NTC Thermistor 0402 0.5 mm 1 mm 0.5 mm
