Murata Thermistor, PTC Type 100 Ω, 0603 0.8 mm 1.6 mm 0.8 mm

Subtotal (1 reel of 4000 units)*

£460.00

(exc. VAT)

£552.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +£0.115£460.00

*price indicative

RS Stock No.:
166-9506
Mfr. Part No.:
PRG18BB101MB1RB
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Thermistor

Series

PRF18

Temperature Coefficient Type

PTC

Thermal Time Constant

4s

Packaging

Tape & Reel

Mount Type

PCB

Automotive Standard

No

Tolerance ±

20%

Application

Aerospace Equipment, Ships, Undersea Equipment, Aircraft Equipment, Trains, Medical Equipment, Transportation Equipment, Traffic Signal Equipment, Power Plant

Package/Case

0603

Accuracy

±20 %

Resistance at 25°C

100Ω

Length

1.6mm

Height

0.8mm

Standards/Approvals

IEC 60068-2-67, IEC 60068-2-14, IEC 60068-2-58, IEC 60068-2-6, IEC 60068-2-2, IEC 60068-2-1

Depth

0.8mm

Termination Style

Surface Mount

Maximum Operating Temperature

75°C

Minimum Operating Temperature

-20°C

POSISTOR® PRG Series 0603 and 0805 Chip Type PTC Thermistors for Overcurrent Protection


POSISTOR® PRG series 0603 and 0805 chip type PTC thermistors for overcurrent protection with resettable function enabling repeated use. These POSISTOR® PTC thermistors have a Rapid operation in overcurrent conditions. This series is suitable for use as current limiting resistors and as a countermeasure to short circuit testing.

Features & Benefits:


Rapid operation in an overcurrent condition

Overcurrent protection with resettable function, can be used repeatedly

Can be used as current limiting resistors

Dimensions LxWxT 1.60 x 0.80 x 0.80 mm

Related links