Murata Thermistor, NTC Type 10 kΩ, 1608 0.8 mm 1.6 mm 0.8 mm
- RS Stock No.:
- 144-8439
- Mfr. Part No.:
- NCU18XH103F6SRB
- Brand:
- Murata
Image representative of range
Subtotal (1 reel of 4000 units)*
£176.00
(exc. VAT)
£212.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | £0.044 | £176.00 |
*price indicative
- RS Stock No.:
- 144-8439
- Mfr. Part No.:
- NCU18XH103F6SRB
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Thermistor | |
| Series | NCU | |
| Temperature Coefficient Type | NTC | |
| Packaging | 180 mm Dia Paper Tape | |
| Tolerance ± | 1% | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Application | Safety, Powertrain | |
| Package/Case | 1608 | |
| Maximum Power Rating | 100mW | |
| Resistance at 25°C | 10kΩ | |
| Depth | 0.8mm | |
| Length | 1.6mm | |
| Termination Style | Solder | |
| Height | 0.8mm | |
| Standards/Approvals | UL 1434, RoHS, E137188 | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Thermistor | ||
Series NCU | ||
Temperature Coefficient Type NTC | ||
Packaging 180 mm Dia Paper Tape | ||
Tolerance ± 1% | ||
Mount Type Surface | ||
Automotive Standard No | ||
Application Safety, Powertrain | ||
Package/Case 1608 | ||
Maximum Power Rating 100mW | ||
Resistance at 25°C 10kΩ | ||
Depth 0.8mm | ||
Length 1.6mm | ||
Termination Style Solder | ||
Height 0.8mm | ||
Standards/Approvals UL 1434, RoHS, E137188 | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Murata NTC Thermistors SMT - NCU18 Series
Murata NCU18 Range NTC Thermistors have excellent solderability and are suitable for flow/ reflow soldering. Applications for these NTC thermistors include temperature compensation for transistor, IC and crystal oscillators in mobile phones, temperature sensing for rechargeable batteries, temperature compensation of LCD and temperature compensation in general electric circuits.
Features
Excellent long-term ageing stability
High accuracy in resistance and B Value
Suitable for reflow soldering
Standards
UL1434
Related links
- Murata Thermistor 1608 0.8 mm 1.6 mm 0.8 mm
- Murata Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Murata Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Murata Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Murata Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Murata Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Murata Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Murata Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
