Murata Thermistor, 150Ω Resistance, NTC Type, 0402 (1005M), 1 x 0.5 x 0.5mm

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
106-246
Mfr. Part No.:
NCP15XF151J03RC
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Series

NCP15

Temperature Coefficient Type

NTC

Resistance @ 25 °C

150Ω

Tolerance

±5%

Package/Case

0402 (1005M)

Maximum Power Rating

100mW

Length

1mm

Depth

0.5mm

Height

0.5mm

Dimensions

1 x 0.5 x 0.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
JP

NTC Thermistors SMD 0402 - NCP15X series


Negative temperature coefficient thermistors.
High precision Beta reports and resistors.
Excellent long-term stability.
Nickel barrier electrodes.
Reflow soldering possible.
Applications: Temperature sensors, transistor temperature compensation, integrated circuits, oscillating circuits, telecommunications.<tab/>

Related links