Fluke TI125 Thermal Imaging Camera, -20 → +350 °C, 200 x 150pixel Detector Resolution

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
843-1534
Mfr. Part No.:
FLK-TI125 9HZ/FCA
Brand:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Temperature Measurement Range

-20 → +350 °C

Detector Resolution

200 x 150pixel

Display Resolution

320 x 240pixel

Model Number

TI125

Thermal Sensitivity

≤0.1 @ 30 °C

Best Temperature Measurement Accuracy

±2 °C

Focus Type

Manual

Refresh Rate

9Hz

Display Size

3.5in

Model Number p

TI125

Weight

726g

Application

Electrical, Industrial

Spatial Resolution IFOV

3.39mrad