Fluke TiS75+ Thermal Imaging Camera, -20.0 → +550 °C, 384 x 288pixel Detector Resolution With RS Calibration
- RS Stock No.:
- 215-4781
- Mfr. Part No.:
- FLK-TIS75+ 9HZ
- Brand:
- Fluke
2 In stock for delivery within 3 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£4,533.50
(exc. VAT)
£5,440.20
(inc. VAT)
Units | Per unit |
1 + | £4,533.50 |
- RS Stock No.:
- 215-4781
- Mfr. Part No.:
- FLK-TIS75+ 9HZ
- Brand:
- Fluke
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
FLUKE TiS75+ Thermal Imaging Camera, 9Hz Refresh Rate, 40mK Thermal Sensitivity
Pick up this lightweight thermal imaging camera from FLUKE to achieve accurate diagnostics in challenging areas. It detects spots of high or low temperature that suggest issues inside your industrial equipment. The unit weighs just 2.27kg, so it's a breeze to carry around when you're out in the field. The 9-inch LCD touchscreen makes navigating between settings straightforward. To stay in the picture, you can keep historical data to hand, thanks to an inbuilt 4GB SD card that stores over 1,000 images. As this product has a reliable battery life of more than 3.5 hours under continuous use, you can rest assured it lasts the course.
Features & Benefits:
• Wide 42° x 30° field of view enables precision data gathering
• Detects temperatures between -20°C and +500°C, ideal for demanding applications
• Quick manual focus adjustment for convenience
• IP54 rating means it's dust-tight and protected from water sprays from every direction
• 640 x 480px display resolution delivers high-clarity data viewing - Elevate your inspections and make informed decisions based on highly detailed thermal images that reveal the subtleties of temperature variations.
• Integrated temperature measurement tools - From spot measurements to area analysis, this thermal camera provides precise temperature readings, allowing professionals to pinpoint anomalies and assess the severity of issues with confidence.
• Fluke Connect® Technology Integration - Seamlessly connect, collaborate, and share data with your team, enables wireless communication, facilitating real-time collaboration, remote monitoring, and efficient sharing of critical information to streamline workflows.
• Robust and Durable Design - Built to endure the toughest environments.
• Detects temperatures between -20°C and +500°C, ideal for demanding applications
• Quick manual focus adjustment for convenience
• IP54 rating means it's dust-tight and protected from water sprays from every direction
• 640 x 480px display resolution delivers high-clarity data viewing - Elevate your inspections and make informed decisions based on highly detailed thermal images that reveal the subtleties of temperature variations.
• Integrated temperature measurement tools - From spot measurements to area analysis, this thermal camera provides precise temperature readings, allowing professionals to pinpoint anomalies and assess the severity of issues with confidence.
• Fluke Connect® Technology Integration - Seamlessly connect, collaborate, and share data with your team, enables wireless communication, facilitating real-time collaboration, remote monitoring, and efficient sharing of critical information to streamline workflows.
• Robust and Durable Design - Built to endure the toughest environments.
Applications
• Electrical services
• Medical centres
• Civil engineering
• Medical centres
• Civil engineering
Can I download my measurements and process data?
Yes. You can generate reports and process data using FLUKE Connect software to upload info to your computer or mobile device.
Yes. You can generate reports and process data using FLUKE Connect software to upload info to your computer or mobile device.
Buy a Fluke, Get one Free is back!!
Between March 1st, 2024 and August 31st, 2024, the customer spends £150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.co.uk/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Between March 1st, 2024 and August 31st, 2024, the customer spends £150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.co.uk/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Supplied with
Thermal Imager
AC power supply (including universal AC adapters)
Two-bay smart battery charger
2 x rugged lithium-ion smart batteries
USB cable
4 GB micro-SD card
Rugged hard carrying case with soft transport bag and adjustable hand strap
Available by free download: Fluke Connect™ software and user manual
AC power supply (including universal AC adapters)
Two-bay smart battery charger
2 x rugged lithium-ion smart batteries
USB cable
4 GB micro-SD card
Rugged hard carrying case with soft transport bag and adjustable hand strap
Available by free download: Fluke Connect™ software and user manual
Specifications
Attribute | Value |
---|---|
Temperature Measurement Range | -20.0 → +550 °C |
Detector Resolution | 384 x 288pixel |
Display Resolution | 640 x 480pixel |
Model Number | TiS75+ |
Thermal Sensitivity | 40mK |
Best Temperature Measurement Accuracy | ±2 °C |
Focus Type | Manual |
Calibrated | RSCAL |
Refresh Rate | 9Hz |
Minimum Focus Distance | 150mm |
Application | General Purpose |
Minimum Focus | 150 mm |
Model Number p | TiS75+ |
Related links
- RS PRO Bluetooth Wi-Fi Thermal Imaging Camera with WiFi 384 x...
- Fluke TiX580 Thermal Imaging Camera 640 x 480pixel Detector Resolution
- Fluke TiS75+ Thermal Imaging Camera 384 x 288pixel Detector Resolution
- Fluke TiS60+ Thermal Imaging Camera 320 x 240pixel Detector Resolution
- Fluke TiS55+ Thermal Imaging Camera 256 x 192pixel Detector...
- Fluke TiS20+ Thermal Imaging Camera 120 x 90pixel Detector Resolution
- RS PRO Bluetooth Wi-Fi Thermal Imaging Camera with WiFi 384 x...
- Fluke Ti300+ USB Thermal Imaging Camera 320 x 240pixel Detector Resolution