Bourns Thermal Fuse +82°C 50 A, 28V

Subtotal (1 bag of 5000 units)*

£2,375.00

(exc. VAT)

£2,850.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
5000 +£0.475£2,375.00

*price indicative

RS Stock No.:
258-6409
Mfr. Part No.:
SC82AAA
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Functioning Temperature

+82°C

Holding Temperature

+25°C

Maximum Current

50 A

Voltage Rating

28V

Lead Orientation

Axial

COO (Country of Origin):
JP
The Bourns miniature thermal cut-off (TCO) device provides over temperature and overcurrent protection. It controls abnormal, excessive current virtually instantaneously, up to rated limits.

Surface mount, smallest body size
High corrosion resistance
1.07 ± 0.05 mm body thickness


Related links