Bourns Thermal Fuse +82°C 60 A, 28V
- RS Stock No.:
- 258-6396
- Mfr. Part No.:
- SA82SB0
- Brand:
- Bourns
Bulk discount available
Subtotal (1 pack of 10 units)*
£6.30
(exc. VAT)
£7.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4,970 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 490 | £0.63 | £6.30 |
500 - 990 | £0.551 | £5.51 |
1000 - 1990 | £0.495 | £4.95 |
2000 + | £0.481 | £4.81 |
*price indicative
- RS Stock No.:
- 258-6396
- Mfr. Part No.:
- SA82SB0
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Functioning Temperature | +82°C | |
Holding Temperature | +25°C | |
Maximum Current | 60 A | |
Voltage Rating | 28V | |
Lead Orientation | Axial | |
Select all | ||
---|---|---|
Brand Bourns | ||
Functioning Temperature +82°C | ||
Holding Temperature +25°C | ||
Maximum Current 60 A | ||
Voltage Rating 28V | ||
Lead Orientation Axial | ||
- COO (Country of Origin):
- JP
The Bourns miniature thermal cut-off (TCO) device provides over temperature and overcurrent protection for lithium polymer and prismatic cells. It controls abnormal, excessive current virtually instantaneously, up to rated limits.
Formerly a KOMATSULITE product
Surface mount
Surface mount