Bourns Thermal Fuse +77°C 60 A, 28V
- RS Stock No.:
- 258-6393
- Mfr. Part No.:
- SA77SB0
- Brand:
- Bourns
Subtotal (1 bag of 5000 units)*
£1,765.00
(exc. VAT)
£2,120.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
5000 + | £0.353 | £1,765.00 |
*price indicative
- RS Stock No.:
- 258-6393
- Mfr. Part No.:
- SA77SB0
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Functioning Temperature | +77°C | |
Holding Temperature | +25°C | |
Maximum Current | 60 A | |
Voltage Rating | 28V | |
Lead Orientation | Axial | |
Select all | ||
---|---|---|
Brand Bourns | ||
Functioning Temperature +77°C | ||
Holding Temperature +25°C | ||
Maximum Current 60 A | ||
Voltage Rating 28V | ||
Lead Orientation Axial | ||
- COO (Country of Origin):
- JP
The Bourns miniature thermal cut-off (TCO) device provides over temperature and overcurrent protection for lithium polymer and prismatic cells. It controls abnormal, excessive current virtually instantaneously, up to rated limits.
Formerly a KOMATSULITE product
Surface mount
Surface mount