Bourns Thermal Fuse 50 A, 12V
- RS Stock No.:
- 258-6388
- Mfr. Part No.:
- P-TCO-U400/12-2
- Brand:
- Bourns
Bulk discount available
Subtotal (1 pack of 10 units)*
£4.85
(exc. VAT)
£5.82
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,990 unit(s) shipping from 03 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 490 | £0.485 | £4.85 |
500 - 990 | £0.44 | £4.40 |
1000 - 1490 | £0.397 | £3.97 |
1500 + | £0.371 | £3.71 |
*price indicative
- RS Stock No.:
- 258-6388
- Mfr. Part No.:
- P-TCO-U400/12-2
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Holding Temperature | +23°C | |
Maximum Current | 50 A | |
Voltage Rating | 12V | |
Lead Orientation | Axial | |
Select all | ||
---|---|---|
Brand Bourns | ||
Holding Temperature +23°C | ||
Maximum Current 50 A | ||
Voltage Rating 12V | ||
Lead Orientation Axial | ||
- COO (Country of Origin):
- CN
The Bourns P-TCO-U series polymeric thermal cut-off device has ultra-low resistance. The small size enables fast response time to thermal runaway events.
Compact, space-saving 1206 footprint
Low profile and symmetrical design
Low profile and symmetrical design