Bourns Thermal Fuse +90°C 200 mA, 28V

Subtotal (1 bag of 5000 units)*

£2,680.00

(exc. VAT)

£3,215.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
5000 +£0.536£2,680.00

*price indicative

RS Stock No.:
258-6368
Mfr. Part No.:
HC90AY-1
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Functioning Temperature

+90°C

Holding Temperature

+25°C

Maximum Current

200 mA

Voltage Rating

28V

Lead Orientation

Axial

COO (Country of Origin):
JP

Bourns LC, HC Mini-breaker.


Product description:
Bourns LC and HC mini breakers offer over temperature and overcurrent protection for lithium polymer and prismatic cells used in consumer appliance products. Mini-breakers have optimal corrosion resistant properties. The LC and HC series offers different trip temperatures. The innovative mini breaker enables a long battery life and high current draw and fast charge.

Features and Benefits:
Over temperature and overcurrent protection.
Controls abnormal, excessive current instantaneously.
Wide range of temperature options.

Product Application Information:
Battery cell protection for notebook and tablet pc's, smart phones and mobile phones.

The Bourns miniature thermal cut-off (TCO) device provides over temperature and overcurrent protection for lithium polymer and prismatic cells. It controls abnormal, excessive current virtually instantaneously.

High current type



Surface Mount Technology


Resettable fuses are designed for the protection of electrical and electronic circuits against excessive currents. They switch rapidly from a low resistance to very high resistance state under electrical overload or short circuit conditions, and feature automatic reset and return to low resistance state when fault condition ceases and power is removed.


Maintenance free automatic reset for thousands of cycles
Small size and no fuseholder required


Main applications


Security systems
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications

Related links