Bourns Thermal Fuse +90°C 60 A, 28V
- RS Stock No.:
- 258-6359
- Mfr. Part No.:
- AC90ABD
- Brand:
- Bourns
Bulk discount available
Subtotal (1 unit)*
£1.68
(exc. VAT)
£2.02
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,913 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 99 | £1.68 |
100 - 199 | £1.48 |
200 - 399 | £1.33 |
400 + | £1.29 |
*price indicative
- RS Stock No.:
- 258-6359
- Mfr. Part No.:
- AC90ABD
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Functioning Temperature | +90°C | |
Holding Temperature | +25°C | |
Maximum Current | 60 A | |
Voltage Rating | 28V | |
Lead Orientation | Axial | |
Select all | ||
---|---|---|
Brand Bourns | ||
Functioning Temperature +90°C | ||
Holding Temperature +25°C | ||
Maximum Current 60 A | ||
Voltage Rating 28V | ||
Lead Orientation Axial | ||
- COO (Country of Origin):
- JP
The Bourns miniature thermal cut-off (TCO) device provides over temperature and overcurrent protection for lithium polymer and prismatic cells. It controls abnormal, excessive current virtually instantaneously, up to rated limits.
High current capacity, low impedance