Bourns Thermal Fuse 82 °C, 60A, 28V
- RS Stock No.:
- 258-6355
- Mfr. Part No.:
- AC82ABD
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£1.07
(exc. VAT)
£1.28
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2,995 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 99 | £1.07 |
| 100 - 199 | £0.95 |
| 200 - 399 | £0.85 |
| 400 + | £0.82 |
*price indicative
- RS Stock No.:
- 258-6355
- Mfr. Part No.:
- AC82ABD
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Thermal Fuse | |
| Functioning Temperature | 82°C | |
| Holding Temperature | 25°C | |
| Lead Orientation | Axial | |
| Series | AC | |
| Height | 1.1mm | |
| Lead Length | 2.7mm | |
| Standards/Approvals | UL, RoHS, cUL | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Thermal Fuse | ||
Functioning Temperature 82°C | ||
Holding Temperature 25°C | ||
Lead Orientation Axial | ||
Series AC | ||
Height 1.1mm | ||
Lead Length 2.7mm | ||
Standards/Approvals UL, RoHS, cUL | ||
- COO (Country of Origin):
- JP
The Bourns miniature thermal cut-off (TCO) device provides over temperature and overcurrent protection for lithium polymer and prismatic cells. It controls abnormal, excessive current virtually instantaneously, up to rated limits.
High current capacity, low impedance
