Bourns Thermal Fuse +77°C 60 A, 28V

Bulk discount available

Subtotal (1 unit)*

£1.73

(exc. VAT)

£2.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,985 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 99£1.73
100 - 199£1.53
200 - 399£1.37
400 +£1.33

*price indicative

RS Stock No.:
258-6352
Mfr. Part No.:
AC77ABD
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Functioning Temperature

+77°C

Holding Temperature

+25°C

Maximum Current

60 A

Voltage Rating

28V

Lead Orientation

Axial

COO (Country of Origin):
JP
The Bourns miniature thermal cut-off (TCO) device provides over temperature and overcurrent protection for lithium polymer and prismatic cells. It controls abnormal, excessive current virtually instantaneously, up to rated limits.

High current capacity, low impedance


Related links