Altech Thermal Circuit Breaker - L 2 Pole 277V Voltage Rating DIN Rail Mount, 32A Current Rating

Unavailable
RS will no longer stock this product.
RS Stock No.:
899-1660
Mfr. Part No.:
2DU32L
Brand:
Altech
Find similar products by selecting one or more attributes.
Select all

Brand

Altech

Current Rating

32A

Number of Poles

2

Voltage Rating

277V

Width

35mm

Series

L

Application

Heaters and Reactive Loads, High Inrush Motors, Power Supplies, Transformer, UL489 Applications

Tripping Mechanism

Thermal-Magnetic

Reset Actuator Type

Handle

Tripping Characteristics

Type D

Rated AC Voltage

480Y/277 V, 240V

Mounting Style

DIN Rail Mount

Overall Depth

66.5mm

Breaking Capacity at Maximum Voltage Rating

10 kA

Rated DC Voltage

250V

Break Time

Time Delay

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Overall Length

109mm

Terminal Contact Type

Screw

Special Features

HACR Type, IP20 Terminal Protection, Line/Load Reversible, Positive Trip Indicator

Overall Dimensions

109 x 35 x 66.5mm

COO (Country of Origin):
GB

Altech L-Series DIN Rail


Thermal Magnetic Circuit Breakers are found in most distribution boards. The thermal portion provides an "inverse time" response feature, which trips the circuit breaker sooner for larger overcurrent’s. The Altech L-series are primarily DIN Rail mounted and provide a Thermal one hour trip zone coming in either one, two or three poles. All models are highly reliable and excellent quality.

17.5 mm Width per Pole
Line/Load Reversible
10kA Short Circuit
Mounting Type: DIN Rail


Thermal Magnetic Convertible


All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).